09151063101 | Harting

Socket insert, 6 pole, crimp connection, straight for circular connector M23, 09151063101

Order No.: 44F0875
EAN: 4099889689709
MPN:
09151063101
09 15 106 3101
09151063101 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.4391 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.44 € *
Price list
Quantity
Price per unit*
1 pcs.
3.4391 €
10 pcs.
3.2130 €
50 pcs.
3.1178 €
100 pcs.
2.8441 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 21033112801, HARTING

Features

  • Screw lock
  • Pollution degree: 3
  • Overvoltage category: II
  • Material contact: Copper alloy
Technical specifications
Filter Property Value
Product type socket insert
Version 6 pole, crimp connection, straight
Suitable for circular connector M23
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
SVHC free Yes