09151000901 | Harting
Panel feed through, angled for M23 round connector, 09151000901
Order No.: 42P5389
EAN: 5713140184084
MPN:
09151000901
09 15 100 0901
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
17.6953 € *
Standard delivery time from the manufacturer is: 8 Weeks
Total Price:
17.70 € *
Price list
Quantity
Price per unit*
1 pcs.
17.6953 €
10 pcs.
16.6005 €
25 pcs.
16.0888 €
50 pcs.
14.9583 €
*incl. VAT plus shipping costs
Subject to prior sale
Panel feed through housing, 09151000901, Harting
Panel feed through housing, Front mounting, Angled, Size: M23, Screw locking, ComLock rapid locking.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Version | angled | |
| Suitable for | M23 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |