09151000701 | Harting
Coupler housing, EMC, straight, 3-7 mm for circular connector M23, 09151000701
Order No.: 44F0848
EAN: 4099889689662
MPN:
09151000701
09 15 100 0701
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
33.8555 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
33.86 € *
Price list
Quantity
Price per unit*
1 pcs.
33.8555 €
5 pcs.
32.3204 €
10 pcs.
31.3684 €
25 pcs.
29.2145 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 09156000912, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coupler housing | |
| Version | EMC, straight, 3-7 mm | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |