09151000491 | Harting
Grommet housing, ComLock, straight, EMC, 3-7 mm for circular connector M23, 09151000491
Order No.: 44F0842
EAN: 4099889689600
MPN:
09151000491
09 15 100 0491
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5719 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
5 pcs.
27.2748 €
10 pcs.
26.4656 €
25 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale
Power connector, 09156000483, HARTING
Features
- ComLock connector
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | grommet housing | |
| Version | ComLock, straight, EMC, 3-7 mm | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |