09151000482 | Harting
Connector housing, EMC version for M23 round connector, 09151000482
Order No.: 42P5385
EAN: 5713140184053
MPN:
09151000482
09 15 100 0482
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
28.5719 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
28.57 € *
Price list
Quantity
Price per unit*
1 pcs.
28.5719 €
5 pcs.
27.2748 €
10 pcs.
26.4656 €
25 pcs.
24.6568 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable housing, 09151000482, Harting
Cable housing, EMV Version, Size: M23, ComLock-S rapid locking, Top entry, Material (hood/housing): Copper-zinc alloy, Nickel plated.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable housing | |
| Version | EMC version | |
| Suitable for | M23 round connector |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |