09151000373 | Harting
Surface mount housing, socket, M20 x 1.5 for circular connector M23, 09151000373
Order No.: 44F0837
EAN: 4099889689556
MPN:
09151000373
09 15 100 0373
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
16.9694 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
16.97 € *
Price list
Quantity
Price per unit*
1 pcs.
16.9694 €
10 pcs.
15.9103 €
25 pcs.
15.4224 €
50 pcs.
14.3395 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09156000308, HARTING
Features
- Screw lock
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | bulkhead housing | |
| Version | socket, M20 x 1.5 | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |