09151000309 | Harting
Panel feed through, 3-7 mm, rear wall mounting for circular connector M23, 09151000309
Order No.: 44F0832
EAN: 4099889689501
MPN:
09151000309
09 15 100 0309
Series: Circular connectors M23
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
44.0181 € *
Standard delivery time from the manufacturer is: 5 Weeks
Total Price:
44.02 € *
Price list
Quantity
Price per unit*
1 pcs.
44.0181 €
2 pcs.
42.7924 €
5 pcs.
41.6381 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 21033222400, HARTING
Features
- Screw lock
- Pollution degree: 3
- Overvoltage category: II
- Material contact: Brass
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | panel feed through | |
| Version | 3-7 mm, rear wall mounting | |
| Suitable for | circular connector M23 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |