09150073121 | Harting

Socket insert, 7 pole, crimp connection, straight for series R 15 (metal housing), 09150073121

Order No.: 44F0822
EAN: 4099889689433
MPN:
09150073121
09 15 007 3121
Series: R 15
09150073121 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.8540 €
25 pcs.
7.6160 €
50 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale

Sensor-actuator connector, 09151000402, HARTING

Features

  • Screw lock
  • Degree of protection: IP67
  • Made of: Copper-Zinc alloy
  • RoHs-compatible
Technical specifications
Filter Property Value
Product type socket insert
Version 7 pole, crimp connection, straight
Suitable for series R 15 (metal housing)
Logistics
Property Value
Country of origin DE
Customs tariff number 85389099
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description 6,6'-di-tert-butyl-2,2'-methylenedi-p-cresol
RoHS conform Yes
SVHC free No