09150073021 | Harting
Plug insert, 7 pole, crimp connection, straight for series R 15 (metal housing), 09150073021
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
8.3776 € *
Standard delivery time from the manufacturer is: 6 Weeks
Total Price:
8.38 € *
Price list
Quantity
Price per unit*
1 pcs.
8.3776 €
10 pcs.
7.8540 €
25 pcs.
7.6160 €
50 pcs.
7.0805 €
*incl. VAT plus shipping costs
Subject to prior sale
Sensor-actuator connector, 09151000493, HARTING
Features
- ComLock connector
- Degree of protection: IP67
- Made of: Copper-Zinc alloy
- RoHs-compatible
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | plug insert | |
| Version | 7 pole, crimp connection, straight | |
| Suitable for | series R 15 (metal housing) |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |