09120129901 | Harting
PCB adapter for housing size 3A, 09120129901
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
11.0313 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
11.03 € *
Price list
Quantity
Price per unit*
1 pcs.
11.0313 €
10 pcs.
10.3411 €
25 pcs.
10.0317 €
50 pcs.
9.3296 €
*incl. VAT plus shipping costs
Subject to prior sale
PCB adapter, 09120129901, HARTING
Female PCB adapter for PCB´s up to 2.4 mm, polycarbonate.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | PCB adapter | |
| Suitable for | housing size 3A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| Substance description | Lead |
| RoHS conform | Yes |
| SVHC free | No |