09120089901 | Harting

PCB adapter for housing size A16, 09120089901

Order No.: 44F0345
EAN: 4099889747300
MPN:
09120089901
09 12 008 9901
Series: Han Q
09120089901 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
12.9710 € *
Standard delivery time from the manufacturer is: 10 Weeks
Total Price:
12.97 € *
Price list
Quantity
Price per unit*
1 pcs.
12.9710 €
10 pcs.
12.1618 €
25 pcs.
11.7929 €
50 pcs.
10.9599 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB adapter, 09120089901, HARTING

PCB adapter for PCB´s up to 1.6 mm, liquid crystal polymer.

Technical specifications
Filter Property Value
Product type PCB adapter
Suitable for housing size A16
Logistics
Property Value
Country of origin RO
Customs tariff number 85366990
Compliance
Property Value
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes
SVHC free No