09120033152 | Harting
Insert for crimp connection, 09120033152
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
15.6604 € *
Standard delivery time from the manufacturer is: 14 Weeks
Total Price:
15.66 € *
Price list
Quantity
Price per unit*
1 pcs.
15.6604 €
10 pcs.
14.6846 €
25 pcs.
14.2324 €
50 pcs.
13.2328 €
*incl. VAT plus shipping costs
Subject to prior sale
Compact connector, 09120033152, Harting
Inserts, Crimp termination, Female, poleycarbonatee (PC), RAL 7032 (pebble grey), Rated current: 40 A, Size: 3 A, Contacts: 3, Conductor cross-section: 1.5 -10 mm²
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | insert | |
| Suitable for | crimp connection |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85389099 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |