09120009908 | Harting

PCB adapter for housing size A7.5, 09120009908

Order No.: 44F0190
EAN: 4099889747157
MPN:
09120009908
09 12 000 9908
Series: Han Q
09120009908 Harting Accessories for Industrial Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
7.7350 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
7.74 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7350 €
10 pcs.
7.2471 €
25 pcs.
7.0329 €
50 pcs.
6.5331 €
*incl. VAT plus shipping costs
Subject to prior sale

PCB adapter, 09120009908, HARTING

Female PCB adapter for PCB´s up to 2.4 mm, polycarbonate.

Technical specifications
Filter Property Value
Product type PCB adapter
Suitable for housing size A7.5
Logistics
Property Value
Customs tariff number 85366990
Country of origin RO
Compliance
Property Value
Date of RoHS guidelines 3/31/15
RoHS conform Yes
Substance description Lead
SVHC free No