09100000400 | Harting
Connector housing for Han 1A, 09100000400
Unit Price (€ / pc.)
4.7005 € *
Available: 1 pcs.
Total Price:
4.70 € *
Price list
Quantity
Price per unit*
1 pcs.
4.7005 €
10 pcs.
4.4030 €
25 pcs.
4.2721 €
50 pcs.
3.9746 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable adapter, 09100000400, Harting
Cable adapter for use as a connector according to IEC 61984. Size: 1 A, Top entry, 1x Integrated Material (hood/housing): Polyamide (PA), RAL 9005 (jet black), Material (seal): TPE.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable housing | |
| Suitable for | Han 1A |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | DE |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| RoHS conform | Yes |
| SVHC free | No |