97000002039 | Harting

Locking bolt, size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) for rear panel mounting, for appliance plate thickness 0.8-1.3 mm, thread M3, 97000002039

Order No.: 42P6989
MPN:
97000002039
Series: PushPull
97000002039 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.5117 € *
Available: 20 pcs.
Total Price:
1.02 € *
Price list
Quantity
Price per unit*
2 pcs.
0.5117 €
20 pcs.
0.4403 €
100 pcs.
0.4046 €
200 pcs.
0.3451 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking bolt, 97000002039, Harting

Locking bolt for rear mounting and panel thickness 0.8 - 1.3 mm, Thread M3, Size: D-Sub 1, D-Sub 2, D-Sub 3, Stainless steel.

Technical specifications
Filter Property Value
Product type locking bolt
Version size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB)
Suitable for rear panel mounting, for appliance plate thickness 0.8-1.3 mm, thread M3
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes