61030005071 | Harting
Crimp flange, 8 mm/9 mm for D-Sub housing size 5 (DD), 50 pole, 61030005071
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
4.0698 € *
Standard delivery time from the manufacturer is: 7 Weeks
Total Price:
4.07 € *
Price list
Quantity
Price per unit*
1 pcs.
4.0698 €
10 pcs.
3.8199 €
25 pcs.
3.7009 €
50 pcs.
3.4391 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp flange, 61030005071, Harting
Crimp flange, D-Sub 5, Inner diameter: 8 mm, Outer diameter: 9 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimp flange | |
| Version | 8 mm/9 mm | |
| Suitable for | D-Sub housing size 5 (DD), 50 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |