61030000166 | Harting
Crimp flange for D-Sub housing 9 pole to 37 pole, 61030000166
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.5819 € *
Available: 50 pcs.
Total Price:
3.58 € *
Price list
Quantity
Price per unit*
1 pcs.
3.5819 €
10 pcs.
3.3558 €
50 pcs.
3.2487 €
100 pcs.
2.9750 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp flange, 61030000166, HARTING
Accessory for full metal hood, Crimp flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimp flange | |
| Suitable for | D-Sub housing 9 pole to 37 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | DE |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |