61030000143280 | Harting
Cable clamp, 9-12 mm for D-Sub housing 9 pole to 37 pole, 61030000143280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.7965 € *
Available: 84 pcs.
Total Price:
2.80 € *
Price list
Quantity
Price per unit*
1 pcs.
2.7965 €
10 pcs.
2.6180 €
50 pcs.
2.5347 €
100 pcs.
2.3086 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 61030000143280, Harting
Cable clamp, D-Sub 1-4, Cable diameter: 9-12 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Version | 9-12 mm | |
| Suitable for | D-Sub housing 9 pole to 37 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |