61030000141280 | Harting
Cable clamp, 5-7 mm for D-Sub housing 9 pole to 37 pole, 61030000141280
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
2.6656 € *
Available: 24 pcs.
Total Price:
2.67 € *
Price list
Quantity
Price per unit*
1 pcs.
2.6656 €
10 pcs.
2.4990 €
50 pcs.
2.4157 €
100 pcs.
2.2134 €
*incl. VAT plus shipping costs
Subject to prior sale
Cable clamp, 61030000141280, Harting
Cable clamp, D-Sub 1-4, Cable diameter: 5-7 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | cable clamp | |
| Version | 5-7 mm | |
| Suitable for | D-Sub housing 9 pole to 37 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |