61030000072 | Harting
Crimp flange for D-Sub housing 9 pole to 37 pole, 61030000072
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2725 € *
Available: 3 pcs.
Total Price:
3.27 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2725 €
10 pcs.
3.0583 €
50 pcs.
2.9631 €
100 pcs.
2.7132 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp flange, 61030000072, HARTING
Accessory for full metal hood, Crimp flange
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | crimp flange | |
| Suitable for | D-Sub housing 9 pole to 37 pole |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85366990 |
| Country of origin | HU |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |