09670370614 | Harting

Cover cap for D-Sub plug, housing size 4 (DC), 37 pole, 09670370614

Order No.: 44F7228
EAN: 4099889817614
MPN:
09670370614
09 67 037 0614
Series: D-Sub
09670370614 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
4.3911 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
4.39 € *
Price list
Quantity
Price per unit*
1 pcs.
4.3911 €
10 pcs.
4.1174 €
25 pcs.
3.9865 €
50 pcs.
3.7128 €
*incl. VAT plus shipping costs
Subject to prior sale

Dust cap, 09670370614, HARTING

Dust cap metallized, thermoplastic, for male connector.

Technical specifications
Filter Property Value
Product type cover cap
Suitable for D-Sub plug, housing size 4 (DC), 37 pole
Logistics
Property Value
Customs tariff number 39239000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes