09670152102102 | Harting
Coding element, yellow for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 2, 09670152102102
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Next delivery: 19 pcs. on 2026-07-22
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6295 €
50 pcs.
3.5105 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding element, 09670152102102, Harting
Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, male, coding combination: 2, yellow.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding element | |
| Version | yellow | |
| Suitable for | D-Sub housing size 2 (DA), 15 pole, pin, coding combination 2 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |