09670152101104 | Harting

Coding element, green for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1, 09670152101104

Order No.: 42P3042
EAN: 5713140229792
MPN:
09670152101104
09 67 015 2101 104
Series: D-Sub
09670152101104 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6295 €
50 pcs.
3.5105 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding element, 09670152101104, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, male, coding combination: 1, green.

Technical specifications
Filter Property Value
Product type coding element
Version green
Suitable for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes