09670152101103 | Harting
Coding element, red for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1, 09670152101103
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.8794 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.88 € *
Price list
Quantity
Price per unit*
1 pcs.
3.8794 €
10 pcs.
3.6295 €
50 pcs.
3.5105 €
100 pcs.
3.2130 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding element, 09670152101103, Harting
Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, male, coding combination: 1, red.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding element | |
| Version | red | |
| Suitable for | D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |