09670152101101 | Harting

Coding element, black for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1, 09670152101101

Order No.: 42P3039
EAN: 5713140229761
MPN:
09670152101101
09 67 015 2101 101
Series: D-Sub
09670152101101 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3558 € *
Available: 18 pcs.
Total Price:
3.36 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3558 €
10 pcs.
3.1416 €
50 pcs.
3.0464 €
100 pcs.
2.7846 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding element, 09670152101101, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 2, male, coding combination: 1, black.

Technical specifications
Filter Property Value
Product type coding element
Version black
Suitable for D-Sub housing size 2 (DA), 15 pole, pin, coding combination 1
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No