09670150614 | Harting

Cover cap for D-Sub plug, housing size 2 (DA), 15 pole, 09670150614

Order No.: 44F7036
EAN: 4099889817416
MPN:
09670150614
09 67 015 0614
Series: D-Sub
09670150614 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
2.9036 € *
Standard delivery time from the manufacturer is: 13 Weeks
Total Price:
2.90 € *
Price list
Quantity
Price per unit*
1 pcs.
2.9036 €
10 pcs.
2.7132 €
50 pcs.
2.6299 €
100 pcs.
2.4038 €
*incl. VAT plus shipping costs
Subject to prior sale

Dust cap, 09670150614, HARTING

Dust cap metallized, thermoplastic, for male connector.

Technical specifications
Filter Property Value
Product type cover cap
Suitable for D-Sub plug, housing size 2 (DA), 15 pole
Logistics
Property Value
Customs tariff number 39239000
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes