09670092216101 | Harting
Coding element, black for D-Sub housing size 1 (DE), 9 pole, socket, coding combination 16, 09670092216101
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0226 €
50 pcs.
2.9274 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale
Coding element, 09670092216101, Harting
Coding element, for panel thickness 1.6-2 mm, size: D-Sub 1, female, coding combination: 16, black.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | coding element | |
| Version | black | |
| Suitable for | D-Sub housing size 1 (DE), 9 pole, socket, coding combination 16 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 85389099 |
| Country of origin | CN |
Compliance
| Property | Value |
|---|---|
| SVHC free | No |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |