09670092116103 | Harting

Coding element, red for D-Sub housing size 1 (DE), 9 pole, pin, coding combination 16, 09670092116103

Order No.: 42P2968
EAN: 5713140232143
MPN:
09670092116103
09 67 009 2116 103
Series: D-Sub
09670092116103 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0226 €
50 pcs.
2.9274 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding element, 09670092116103, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 1, male, coding combination: 16, red.

Technical specifications
Filter Property Value
Product type coding element
Version red
Suitable for D-Sub housing size 1 (DE), 9 pole, pin, coding combination 16
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes