09670092113101 | Harting

Coding element, black for D-Sub housing size 1 (DE), 9 pole, pin, coding combination 13, 09670092113101

Order No.: 42P2953
EAN: 5713140231641
MPN:
09670092113101
09 67 009 2113 101
Series: D-Sub
09670092113101 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.2249 € *
Standard delivery time from the manufacturer is: 22 Weeks
Total Price:
3.22 € *
Price list
Quantity
Price per unit*
1 pcs.
3.2249 €
10 pcs.
3.0226 €
50 pcs.
2.9274 €
100 pcs.
2.6775 €
*incl. VAT plus shipping costs
Subject to prior sale

Coding element, 09670092113101, Harting

Coding element, for panel thickness 1.6-2 mm, size: D-Sub 1, male, coding combination: 13, black.

Technical specifications
Filter Property Value
Product type coding element
Version black
Suitable for D-Sub housing size 1 (DE), 9 pole, pin, coding combination 13
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes