09670029175 | Harting

Locking bolt, size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) for front mounting, thread M3, 09670029175

Order No.: 42P6981
EAN: 5713140470163
MPN:
09670029175
Series: PushPull
09670029175 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.2376 € *
Next delivery: 20 pcs. on 2026-04-15
Total Price:
6.19 € *
Price list
Quantity
Price per unit*
5 pcs.
1.2376 €
50 pcs.
1.1543 €
100 pcs.
1.1067 €
250 pcs.
1.0472 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking bolt, 09670029175, Harting

Locking bolt for front mounting, Female screw lock, Thread M3, Size: D-Sub 1, D-Sub 2, D-Sub 3, Stainless steel, Brass, nickel plated.

Technical specifications
Filter Property Value
Product type locking bolt
Version size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB)
Suitable for front mounting, thread M3
Logistics
Property Value
Country of origin CN
Customs tariff number 73181552
Compliance
Property Value
RoHS conform Yes
Date of RoHS guidelines 3/31/15
SVHC free No