09670029173 | Harting

Locking bolt, size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB) for front mounting, thread M3, 09670029173

Order No.: 42P6979
EAN: 5713140470149
MPN:
09670029173
Series: PushPull
09670029173 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
0.7378 € *
Available: 20 pcs.
Total Price:
3.69 € *
Price list
Quantity
Price per unit*
5 pcs.
0.7378 €
50 pcs.
0.6902 €
100 pcs.
0.6664 €
250 pcs.
0.6188 €
*incl. VAT plus shipping costs
Subject to prior sale

Locking bolt, 09670029173, Harting

Locking bolt for front mounting, Female screw lock, Thread M3, Size: D-Sub 1, D-Sub 2, D-Sub 3, Stainless steel.

Technical specifications
Filter Property Value
Product type locking bolt
Version size D-Sub 1 (DE), D-Sub 2 (DA), D-Sub 3 (DB)
Suitable for front mounting, thread M3
Logistics
Property Value
Customs tariff number 73181552
Country of origin CN
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes