09670029050 | Harting

Dust protective cap for D-Sub socket, housing size 1 (DE), 9 pole, 09670029050

Order No.: 44F6835
EAN: 4099889817102
MPN:
09670029050
09 67 002 9050
Series: D-Sub
09670029050 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
13.5303 € *
Available: 34 pcs.
Total Price:
13.53 € *
Price list
Quantity
Price per unit*
1 pcs.
13.5303 €
10 pcs.
12.6854 €
25 pcs.
12.3046 €
50 pcs.
11.4359 €
*incl. VAT plus shipping costs
Subject to prior sale

Dust cap, 09670029050, HARTING

Dust cap for female connectors, Thread 4-40 UNC.

Technical specifications
Filter Property Value
Product type dust protective cap
Suitable for D-Sub socket, housing size 1 (DE), 9 pole
Logistics
Property Value
Customs tariff number 39239000
Country of origin CZ
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes