09670029003 | Harting

Front rubber for D-Sub housing size 3 (DB), 25 pole, 09670029003

Order No.: 44F6804
EAN: 4099889816938
MPN:
09670029003
09 67 002 9003
Series: D-Sub
09670029003 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
1.4756 € *
Standard delivery time from the manufacturer is: 9 Weeks
Total Price:
7.38 € *
Price list
Quantity
Price per unit*
5 pcs.
1.4756 €
50 pcs.
1.3804 €
100 pcs.
1.3328 €
250 pcs.
1.2495 €
*incl. VAT plus shipping costs
Subject to prior sale

Front sealing rubber, 09670029003, HARTING

Front sealing rubber, IP67.

Technical specifications
Filter Property Value
Product type front rubber
Suitable for D-Sub housing size 3 (DB), 25 pole
Logistics
Property Value
Customs tariff number 85366990
Country of origin DE
Compliance
Property Value
SVHC free Yes
Date of RoHS guidelines 3/31/15
RoHS conform Yes