09670019976 | Harting
Threaded bolt, UNC/M3, 11 mm for D-Sub, 09670019976
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
0.8330 € *
Available: 45 pcs.
Total Price:
4.17 € *
Price list
Quantity
Price per unit*
5 pcs.
0.8330 €
50 pcs.
0.7854 €
100 pcs.
0.7497 €
250 pcs.
0.7021 €
*incl. VAT plus shipping costs
Subject to prior sale
Screw lock, 09670019976, Harting
Female screw lock, without nut, thread M3/UNC, total length 11 mm.
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | screw bolt | |
| Version | UNC/M3, 11 mm | |
| Suitable for | D-Sub |
Download
Logistics
| Property | Value |
|---|---|
| Country of origin | CN |
| Customs tariff number | 85366990 |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | No |