09670009918 | Harting

Slide latch for D-Sub housing size 5 (DD), 50 pole, 09670009918

Order No.: 44F6757
EAN: 4099889816860
MPN:
09670009918
09 67 000 9918
Series: D-Sub
09670009918 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.9270 € *
Standard delivery time from the manufacturer is: 12 Weeks
Total Price:
3.93 € *
Price list
Quantity
Price per unit*
1 pcs.
3.9270 €
10 pcs.
3.6652 €
50 pcs.
3.5581 €
100 pcs.
3.2487 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide locking device, 09670009918, HARTING

Slide locking device, corrosion resistant steel.

Technical specifications
Filter Property Value
Product type slide latch
Suitable for D-Sub housing size 5 (DD), 50 pole
Logistics
Property Value
Customs tariff number 73181558
Country of origin HU
Compliance
Property Value
SVHC free No
Date of RoHS guidelines 3/31/15
Substance description Lead
RoHS conform Yes