09670009916 | Harting

Slide latch for D-Sub housing size 3 (DB), 25 pole, 09670009916

Order No.: 44F6755
EAN: 4099889816846
MPN:
09670009916
09 67 000 9916
Series: D-Sub
09670009916 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.3201 € *
Available: 80 pcs.
Total Price:
3.32 € *
Price list
Quantity
Price per unit*
1 pcs.
3.3201 €
10 pcs.
3.1059 €
50 pcs.
3.0107 €
100 pcs.
2.7489 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide locking device, 09670009916, HARTING

Slide locking device, corrosion resistant steel.

Technical specifications
Filter Property Value
Product type slide latch
Suitable for D-Sub housing size 3 (DB), 25 pole
Logistics
Property Value
Customs tariff number 73181558
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes