09670009914 | Harting

Slide latch for D-Sub housing size 1 (DE), 9 pole, 09670009914

Order No.: 44F6753
EAN: 4099889816822
MPN:
09670009914
09 67 000 9914
Series: D-Sub
09670009914 Harting Accessories for D-Sub, USB and Computer Connectors
Image may differ

NCNR (non cancelable / non returnable)

Unit Price (€ / pc.)
3.1535 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
3.15 € *
Price list
Quantity
Price per unit*
1 pcs.
3.1535 €
10 pcs.
2.9512 €
50 pcs.
2.8560 €
100 pcs.
2.6180 €
*incl. VAT plus shipping costs
Subject to prior sale

Slide locking device, 09670009914, HARTING

Slide locking device, corrosion resistant steel.

Technical specifications
Filter Property Value
Product type slide latch
Suitable for D-Sub housing size 1 (DE), 9 pole
Logistics
Property Value
Customs tariff number 85389099
Country of origin HU
Compliance
Property Value
Substance description Lead
SVHC free No
Date of RoHS guidelines 3/31/15
RoHS conform Yes