09930011502 | Harting

Grommet housing, PA, longitudinal bow locking, IP40, 09930011502

Order No.: 45F0367
EAN: 4099891564391
MPN:
09930011502
09 93 001 1502
Series: Han S
09930011502 Harting
Image may differ
Unit Price (€ / pc.)
7.7469 € *
Available: 5 pcs.
Total Price:
7.75 € *
Price list
Quantity
Price per unit*
1 pcs.
7.7469 €
10 pcs.
6.8187 €
50 pcs.
6.3546 €
150 pcs.
6.0809 €
500 pcs.
5.7715 €
*incl. VAT plus shipping costs
Subject to prior sale

Hood, 09930011502, Harting

Hood, Single locking lever, Angled, Material (hood/housing): Polyamide (PA), signal red.

Technical specifications
Filter Property Value
Degree of protection (IP) IP40
Version angled
Product type grommet housing
Pin number 1 pole
Rated Voltage 1500 V
Rated current 120 A
Colour red
Cable cross-section 10-25 mm²
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15