09930011304 | Harting
Surface mount housing, PA, longitudinal bow locking, IP40, 09930011304
Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
16.5053 €
50 pcs.
15.3867 €
150 pcs.
14.7203 €
500 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09930011304, Harting
Bulkhead mounted housing, incl. male contact with busbar termination, Single locking lever, Material (hood/housing): Polyamide (PA), signal red.
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP40 | |
Version | incl. plug-in contact with busbar connection | |
Product type | surface mount housing | |
Pin number | 1 pole | |
Rated Voltage | 1500 V | |
Rated current | 120 A | |
Colour | red |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |