09930011303 | Harting

Surface mount housing, PA, longitudinal bow locking, IP40, 09930011303

Order No.: 45F0519
EAN: 4099891564445
MPN:
09930011303
09 93 001 1303
Series: Han S
09930011303 Harting
Image may differ
Unit Price (€ / pc.)
18.7663 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
18.77 € *
Price list
Quantity
Price per unit*
1 pcs.
18.7663 €
10 pcs.
16.5053 €
50 pcs.
15.3867 €
150 pcs.
14.7203 €
500 pcs.
13.9587 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09930011303, Harting

Bulkhead mounted housing, incl. male contact with busbar termination, Single locking lever, Material (hood/housing): Polyamide (PA), jet black.

Technical specifications
Filter Property Value
Degree of protection (IP) IP40
Version incl. plug-in contact with busbar connection
Product type surface mount housing
Pin number 1 pole
Rated Voltage 1500 V
Rated current 120 A
Colour black
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15