09930011302 | Harting

Surface mount housing, PA, longitudinal bow locking, IP40, 09930011302

Order No.: 45F0517
EAN: 4099891564438
MPN:
09930011302
09 93 001 1302
Series: Han S
09930011302 Harting
Image may differ
Unit Price (€ / pc.)
14.7084 € *
Available: 5 pcs.
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
12.9234 €
50 pcs.
12.0547 €
150 pcs.
11.5311 €
500 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale

Bulkhead mounted housing, 09930011302, Harting

Bulkhead mounted housing, incl. male contact with M6 bolt termination, Single locking lever, Material (hood/housing): Polyamide (PA), signal red.

Technical specifications
Filter Property Value
Degree of protection (IP) IP40
Version incl. pin contact with M6 bolt connection
Product type surface mount housing
Pin number 1 pole
Rated Voltage 1500 V
Rated current 120 A
Colour red
Logistics
Property Value
Customs tariff number 85389099
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15