09930011301 | Harting
Surface mount housing, PA, longitudinal bow locking, IP40, 09930011301
Unit Price (€ / pc.)
14.7084 € *
Available: 6 pcs.
Total Price:
14.71 € *
Price list
Quantity
Price per unit*
1 pcs.
14.7084 €
10 pcs.
12.9234 €
50 pcs.
12.0547 €
150 pcs.
11.5311 €
500 pcs.
10.9480 €
*incl. VAT plus shipping costs
Subject to prior sale
Bulkhead mounted housing, 09930011301, Harting
Bulkhead mounted housing, incl. male contact with M6 bolt termination, Single locking lever, Material (hood/housing): Polyamide (PA), jet black.
Technical specifications
Filter | Property | Value |
---|---|---|
Degree of protection (IP) | IP40 | |
Version | incl. pin contact with M6 bolt connection | |
Product type | surface mount housing | |
Pin number | 1 pole | |
Rated Voltage | 1500 V | |
Rated current | 120 A | |
Colour | black |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |