09930008261 | Harting
Receptacle, 16 mm², AWG 6, crimp connection, silver-plated, 09930008261
Unit Price (€ / pc.)
22.3720 € *
Standard delivery time from the manufacturer is: 11 Weeks
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
19.6826 €
50 pcs.
18.3379 €
150 pcs.
17.5287 €
500 pcs.
16.6362 €
*incl. VAT plus shipping costs
Subject to prior sale
Socket contact, 09930008261, Harting
Socket contact, crimp contact, copper alloy, silver-plated, conductor cross-section: 16 mm², AWG 6, operating current: ≤120 A.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | silver-plated | |
Product type | socket contact | |
Connection | crimp connection | |
Cable cross-section | 16 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | Yes |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |