09930008260 | Harting

Receptacle, 10 mm², AWG 8, crimp connection, silver-plated, 09930008260

Order No.: 45F0302
EAN: 4099889880168
MPN:
09930008260
09 93 000 8260
Series: Han S
09930008260 Harting
Image may differ
Unit Price (€ / pc.)
22.3720 € *
Available: 4 pcs.
Total Price:
22.37 € *
Price list
Quantity
Price per unit*
1 pcs.
22.3720 €
10 pcs.
19.6826 €
50 pcs.
18.3379 €
150 pcs.
17.5287 €
500 pcs.
16.6362 €
*incl. VAT plus shipping costs
Subject to prior sale

Socket contact, 09930008260, Harting

Socket contact, crimp contact, copper alloy, silver-plated, conductor cross-section: 10 mm², AWG 8, operating current: ≤120 A.

Technical specifications
Filter Property Value
Version silver-plated
Product type socket contact
Connection crimp connection
Cable cross-section 10 mm²
Logistics
Property Value
Customs tariff number 85366990
Country of origin CN
Compliance
Property Value
SVHC free Yes
RoHS conform Yes
Date of RoHS guidelines 3/31/15