09930007225 | Harting
Rubber sleeve, 11.6-13.1 mm for Han S 200, 09930007225
Unit Price (€ / pc.)
1.3447 € *
Standard delivery time from the manufacturer is: 1 Week
Rubber sleeve, 09930007225, Harting
Rubber sleeve, white.
Technical specifications
Filter | Property | Value |
---|---|---|
Product type | rubber sleeve | |
Cable diameter | 11.6 to 13.1 mm | |
Colour | white |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85389099 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |