09930006264 | Harting
Receptacle, 50 mm², AWG 1/0, crimp connection, silver-plated, 09930006264
Unit Price (€ / pc.)
26.3347 € *
Standard delivery time from the manufacturer is: 1 Week
Total Price:
26.33 € *
Price list
Quantity
Price per unit*
1 pcs.
26.3347 €
5 pcs.
24.4902 €
10 pcs.
22.5386 €
25 pcs.
20.5037 €
*incl. VAT plus shipping costs
Subject to prior sale
Crimp contact, 09930006264, Harting
Crimp contact, Female contact, including rubber sleeve, Copper alloy, Silver plated, AWG 1/0.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | silver-plated | |
Product type | socket contact | |
Connection | crimp connection | |
Cable cross-section | 50 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |