09930006262 | Harting
Receptacle, 25 mm², AWG 4, crimp connection, silver-plated, 09930006262
Unit Price (€ / pc.)
20.7536 € *
Standard delivery time from the manufacturer is: 1 Week
Crimp contact, 09930006262, Harting
Crimp contact, female contact, including rubber sleeve, Rated current: 200 A, copper alloy, silver plated, Conductor cross-section: 25 mm², AWG 4.
Technical specifications
Filter | Property | Value |
---|---|---|
Version | silver-plated | |
Product type | socket contact | |
Connection | crimp connection | |
Cable cross-section | 25 mm² |
Download
Logistics
Property | Value |
---|---|
Customs tariff number | 85366990 |
Country of origin | CN |
Compliance
Property | Value |
---|---|
SVHC free | No |
RoHS conform | Yes |
Date of RoHS guidelines | 3/31/15 |