PJU201610L | Hammond
Wall enclosure, (H x W x D) 521 x 413 x 257 mm, IP66, polyester, PJU201610L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
708.4903 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
708.49 € *
Price list
Quantity
Price per unit*
1 pcs.
708.4903 €
10 pcs.
673.0640 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, PJU201610L, Hammond
Polyester junction box, designed for use as instrument enclosures, electric, hydraulic or pneumatic control housings, electrical junction boxes or terminal wiring enclosures.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Provides outstanding insulation and protection where equipment may be hosed down or be very wet
- Door fasteners include a provision for padlocking
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 521 mm | |
| Width | 413 mm | |
| Depth | 257 mm | |
| Material | polyester | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |
| SVHC free | Yes |