PCJ14126L | Hammond
Wall enclosure, (H x W x D) 356 x 305 x 152 mm, IP66, PC, PCJ14126L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
178.8689 € *
Available in 7 Days: 6 pcs. - if ordered today
Total Price:
178.87 € *
Price list
Quantity
Price per unit*
1 pcs.
178.8689 €
3 pcs.
173.5139 €
10 pcs.
167.5401 €
25 pcs.
163.0776 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, PCJ14126L, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 356 mm | |
| Width | 305 mm | |
| Depth | 152 mm | |
| Material | PC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |