PCJ1082L | Hammond
Wall enclosure, (H x W x D) 254 x 203 x 51 mm, IP66, PC, PCJ1082L
NCNR (non cancelable / non returnable)
Unit Price (€ / pc.)
118.3931 € *
Available in 7 Days: 3 pcs. - if ordered today
Total Price:
118.39 € *
Price list
Quantity
Price per unit*
1 pcs.
118.3931 €
3 pcs.
114.8350 €
10 pcs.
110.8961 €
25 pcs.
107.9330 €
100 pcs.
103.1849 €
*incl. VAT plus shipping costs
Subject to prior sale
Junction box, PCJ1082L, Hammond
Polycarbonate junction box, designed to insulate and protect controls and components in both indoor and outdoor conditions.
Features
- Enhanced UV inhibitors protect against outdoor weathering
- Captive oil resistant gasket provides a positive seal
- Injection moulded polycarbonate thermoplastic enclosure with matching cover is easily punched, cut, or drilled
- Molded hinge
Technical specifications
| Filter | Property | Value |
|---|---|---|
| Product type | wall enclosure | |
| Height | 254 mm | |
| Width | 203 mm | |
| Depth | 51 mm | |
| Material | PC | |
| Degree of protection (IP) | IP66 |
Download
Logistics
| Property | Value |
|---|---|
| Customs tariff number | 39269097 |
| Country of origin | US |
Compliance
| Property | Value |
|---|---|
| SVHC free | Yes |
| Date of RoHS guidelines | 3/31/15 |
| RoHS conform | Yes |